Part Details for 56.OA02.0633C by Altech Corporation
Overview of 56.OA02.0633C by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA02.0633C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6793
|
Newark | Oa5602, 6V, 3No/3Nc Contacts |Altech 56.OA02.0633C Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3300 / $91.3900 | Buy Now |
DISTI #
56.OA02.0633C-ND
|
DigiKey | OA5602 6V 3NO/3NC AGSN02+02UMAU Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3373 | Buy Now |
DISTI #
845-56OA020633C
|
Mouser Electronics | Safety Relays OA5602, 6V, 3NO/3NC contacts | 0 |
|
$72.1800 / $76.4500 | Order Now |
DISTI #
71228568
|
RS | Safety Relay, OA5602, 6V, 3NO/3NC contacts, AgSn02+0.2umAu, IP40 | Altech Corp 56.OA02.0633C RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$77.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$61.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.6700 / $86.9800 | Buy Now |
DISTI #
10112957
|
TestEquity LLC | Altech 56.OA02.0633C Safety Relay, 6 Output Contacts, 4.2- 9.6V, TUV/ UL/ cUL | 0 |
|
$61.8500 | Buy Now |