Part Details for 56.OA02.0624C by Altech Corporation
Results Overview of 56.OA02.0624C by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
56.OA02.0624C Information
56.OA02.0624C by Altech Corporation is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-0624CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tape and Reel with cap. |
Price & Stock for 56.OA02.0624C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6790
|
Newark | Oa5602, 6V, 2No/4Nc Contacts |Altech 56.OA02.0624C RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3300 / $91.3900 | Buy Now |
DISTI #
56.OA02.0624C-ND
|
DigiKey | OA5602 6V 2NO/4NC AGSN02+02UMAU Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3373 | Buy Now |
DISTI #
845-56OA020624C
|
Mouser Electronics | Safety Relays OA5602, 6V, 2NO/4NC contacts | 0 |
|
$75.5900 / $77.3100 | Order Now |
DISTI #
71228567
|
RS | Safety Relay, OA5602, 6V, 2NO/4NC contacts, AgSn02+0.2umAu, IP40 | Altech Corp 56.OA02.0624C RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$83.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks | 0 |
|
$61.8600 | Buy Now |
|
Onlinecomponents.com | Safety Relay, OA5602, 6V, 2NO/4NC contacts, AgSn02+0.2umAu, IP40 | Altech Corp 56.OA02.0624C RoHS: Compliant | 0 |
|
$59.6700 / $86.9800 | Buy Now |
DISTI #
10112954
|
TestEquity LLC | Altech 56.OA02.0624C Safety Relay, 6 Output Contacts, 4.2- 9.6V, TUV/ UL/ cUL | 0 |
|
$61.8500 | Buy Now |