Part Details for 56.716.9055.0 by Wieland Electric GmbH
Overview of 56.716.9055.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 56.716.9055.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T6332
|
Newark | Earth Terminal Wkfn 16 Sl/35 |Wieland Electric 56.716.9055.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 / $11.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 38 Factory Stock |
|
$7.2200 / $9.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 38 Factory Stock |
|
$7.2200 / $9.5500 | Buy Now |
Part Details for 56.716.9055.0
56.716.9055.0 CAD Models
56.716.9055.0 Part Data Attributes:
|
56.716.9055.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
56.716.9055.0
Wieland Electric GmbH
Modular Terminal Block, 125A, 16mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Rated Current | 125 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 |