Part Details for 56.716.5055.6 by Wieland Electric GmbH
Overview of 56.716.5055.6 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.716.5055.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T6331
|
Newark | Feed-Through Termwkfn 16 D1/2/35 Blau |Wieland Electric 56.716.5055.6 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $11.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$6.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 19 Factory Stock |
|
$5.8000 / $8.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 19 Factory Stock |
|
$5.8000 / $8.8000 | Buy Now |
Part Details for 56.716.5055.6
56.716.5055.6 CAD Models
56.716.5055.6 Part Data Attributes:
|
56.716.5055.6
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
56.716.5055.6
Wieland Electric GmbH
Modular Terminal Block, 125A, 16mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Rated Current | 125 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 |