There are no models available for this part yet.
Overview of 56.702.7053.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V97053NLGI/W | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL | |
8V97053LNLGI/W | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL | |
8V97053NLGI | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL |
Price & Stock for 56.702.7053.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K3189
|
Newark | Terminal Block, Din Rail, 2 Position, 30-14Awg, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:17.5A, Rated Voltage:400V Rohs Compliant: Yes |Wieland Electric 56.702.7053.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $5.6300 | Buy Now | |
Future Electronics | MULTI TIER SPRING CLAMP 5 mm Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 1100Box |
|
$3.7500 / $4.3700 | Buy Now | ||
Onlinecomponents.com | Conn Double-Tire Terminal Block F 4 POS ST T DIN Rail 15A RoHS: Compliant |
80 In Stock 937 Factory Stock |
|
$3.1900 / $4.6600 | Buy Now | ||
DISTI #
83351007
|
Verical | Conn Double-Tire Terminal Block F 4 POS ST T DIN Rail 15A Min Qty: 100 Package Multiple: 100 Date Code: 2421 | Americas - 600 |
|
$4.8284 / $5.6220 | Buy Now | |
DISTI #
51617376
|
Verical | Conn Double-Tire Terminal Block F 4 POS ST T DIN Rail 15A Min Qty: 15 Package Multiple: 5 Date Code: 1139 | Americas - 80 |
|
$4.4070 / $6.0580 | Buy Now | |
Master Electronics | Conn Double-Tire Terminal Block F 4 POS ST T DIN Rail 15A RoHS: Compliant |
80 In Stock 937 Factory Stock |
|
$3.1900 / $4.6600 | Buy Now |
CAD Models for 56.702.7053.0 by Wieland Electric GmbH
Part Data Attributes for 56.702.7053.0 by Wieland Electric GmbH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIELAND ELECTRIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
POLYAMIDE, 94V-0
|
Fastening Method
|
SPRING LOADED
|
Mounting Type
|
C RAIL
|
Number of Decks
|
2
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
14 AWG
|