Part Details for 56.5669.RE by Altech Corporation
Overview of 56.5669.RE by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5669RBCPZ-1-RL7 | Analog Devices | Octal 16bit I2C DAC w ref & cl | |
AD5669RARUZ-1 | Analog Devices | Octal 16bit I2C DAC w ref & cl | |
AD5669RACPZ-3-RL7 | Analog Devices | Octal 16bit I2C DAC w ref & cl |
Price & Stock for 56.5669.RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7152
|
Newark | Diode Module For Din Rail |Altech 56.5669.RE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 / $15.7600 | Buy Now |
DISTI #
56.5669.RE-ND
|
DigiKey | DIODE MODULE FOR DIN RAIL SOCKET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$13.4330 / $15.1100 | Buy Now |
DISTI #
845-565669RE
|
Mouser Electronics | Relay Sockets & Hardware Diode Module for DIN Rail | 0 |
|
$10.9100 / $12.2300 | Order Now |
DISTI #
71228654
|
RS | Safety Relay, Diode Module for DIN Rail, Socket, DC only, Red LED | Altech Corp 56.5669.RE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$12.2100 / $15.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks | 0 |
|
$8.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
18 In Stock 47 Factory Stock |
|
$8.5200 / $10.3200 | Buy Now |
DISTI #
51497130
|
Verical | Diode Module for OA/OW 5669 Min Qty: 10 Package Multiple: 10 Date Code: 2007 | Americas - 10 |
|
$11.5180 / $13.4160 | Buy Now |
|
Powell Electronics | Diode Module for DIN Rail Min Qty: 10 | 31 |
|
$11.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
18 In Stock 47 Factory Stock |
|
$8.5200 / $10.3200 | Buy Now |
DISTI #
10112181
|
TestEquity LLC | Altech 56.5669.RE Diode Module Socket for DIN Rail, DC Only, Red LED | 0 |
|
$8.8700 | Buy Now |