Part Details for 56.353.9053.0 by Wieland Electric GmbH
Overview of 56.353.9053.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9053 | Renesas Electronics Corporation | Flexible High Power System PMIC with 1.8A Switching USB Power Manager | |
5T90533PGGI | Renesas Electronics Corporation | 2.5V Single Data Rate 1:5 Clock Buffer Terabuffer™ | |
DA9053-A | Renesas Electronics Corporation | Flexible High Power System PMIC with 1.8A Switching USB Power Manager Optimized for Automotive |
Price & Stock for 56.353.9053.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0363
|
Newark | Terminal Block, Din Rail, 2Pos, 22-10Awg, Color:Green/Yellow, Connector Mounting:Din Rail, Connector Type:Din Terminal Block, Contact Material:Copper, Contact Plating:Tin, Mounting Type:Din Rail, No. Of Contacts:2, Pitch Spacing:6Mm Rohs Compliant: Yes |Wieland Electric 56.353.9053.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.8600 | Buy Now |
|
Onlinecomponents.com | Conn Ground Terminal Block F 2 POS IDT/Screw Cable Mount 22A RoHS: Compliant |
1 In Stock |
|
$3.3900 / $17.8300 | Buy Now |
|
Master Electronics | Conn Ground Terminal Block F 2 POS IDT/Screw Cable Mount 22A RoHS: Compliant |
1 In Stock |
|
$3.3900 / $17.8300 | Buy Now |
Part Details for 56.353.9053.0
56.353.9053.0 CAD Models
56.353.9053.0 Part Data Attributes
|
56.353.9053.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
56.353.9053.0
Wieland Electric GmbH
Modular Terminal Block, 22A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Rated Current | 22 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Gauge | 10 AWG |