Part Details for 56.34.8.120.0000 by FINDER SpA
Results Overview of 56.34.8.120.0000 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
56.34.8.120.0000 Information
56.34.8.120.0000 by FINDER SpA is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 56.34.8.120.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7220
|
Newark | Relay, 4Pdt, 250Vac, 12A, Contact Configuration:4Pdt, Coil Voltage:120Vac, Contact Current:12A, ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6800 / $21.8700 | Buy Now |
DISTI #
2066-56.34.8.120.0000-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 12A 120V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$14.6903 / $20.0900 | Buy Now |
DISTI #
71710832
|
RS | Ind. Plug-In Relay, 4PDT 12A, 120V AC coil, AgNi contact | Finder 56.34.8.120.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$16.3900 / $20.4900 | Buy Now |
Part Details for 56.34.8.120.0000
56.34.8.120.0000 CAD Models
56.34.8.120.0000 Part Data Attributes
|
56.34.8.120.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
56.34.8.120.0000
FINDER SpA
Electromechanical Relay, 4PDT, AC/DC Output
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | FINDER | |
Body Breadth | 27.7 mm | |
Body Height | 37.1 mm | |
Body Length or Diameter | 40.8 mm | |
Coil Operate Voltage(AC) | 96 V | |
Coil Resistance | 2560 Ω | |
Coil Voltage(AC)-Max | 132 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Number of Terminals | 14 | |
Operate Time | 10 ms | |
Physical Dimension | 40.8mm x 27.7mm x 37.1mm | |
Reference Standard | CSA; IMQ; PCT; UL; VDE | |
Relay Function | 4PDT | |
Release Time | 4 ms | |
Terminal Length | 0.007000254000508002 inch | |
Termination Type | QUICK CONNECT |