Part Details for 56.203.0055.0 by Wieland Electric GmbH
Overview of 56.203.0055.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LD | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 56.203.0055.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y9156
|
Newark | Push In Terminal Wtp 2,5/4 |Wieland Electric 56.203.0055.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Clamp DIN Rail 30A RoHS: Compliant | 7692 Factory Stock |
|
$1.7000 / $2.5500 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Clamp DIN Rail 30A RoHS: Compliant | 7692 Factory Stock |
|
$1.7000 / $2.5500 | Buy Now |
Part Details for 56.203.0055.0
56.203.0055.0 CAD Models
56.203.0055.0 Part Data Attributes
|
56.203.0055.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
56.203.0055.0
Wieland Electric GmbH
Modular Terminal Block, 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |