Part Details for 56-PR20-0 by Mode Electronics
Overview of 56-PR20-0 by Mode Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-R20XJLW | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R20XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R20XGLW | Coilcraft Inc | General Purpose Inductor, 0.2uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Price & Stock for 56-PR20-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 178 Factory Stock |
|
$0.3096 / $0.4529 | Buy Now |
|
Master Electronics | RoHS: Compliant | 178 Factory Stock |
|
$0.3096 / $0.4529 | Buy Now |