Part Details for 56-BCG28HD-CR0 by Visual Communications Company
Overview of 56-BCG28HD-CR0 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 56-BCG28HD-CR0
56-BCG28HD-CR0 CAD Models
56-BCG28HD-CR0 Part Data Attributes
|
56-BCG28HD-CR0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
56-BCG28HD-CR0
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.018 A | |
Forward Voltage-Max | 30 V | |
Lens Type | CLEAR RED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 7.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 24 deg |