Part Details for 56-716-002 by Metuchen Capacitors Inc
Overview of 56-716-002 by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 56-716-002
56-716-002 CAD Models
56-716-002 Part Data Attributes
|
56-716-002
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
56-716-002
Metuchen Capacitors Inc
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 56-716-002
This table gives cross-reference parts and alternative options found for 56-716-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56-716-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56-716-002 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | API Technologies Corp EIS (RETIRED) | 56-716-002 vs 56-716-002 |