56-643-919-S
Spectrum Control
Description: D Subminiature Connector, 78 Contact(s), Female, Solder Terminal,

Overview of 56-643-919-S by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for 56-643-919-S by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 56-643-919-S by Spectrum Control

56-643-919-S
Spectrum Control
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-C-24308
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Size
5/D
Termination Type
SOLDER
Total Number of Contacts
78
Want to compare parts?
  1. 56-643-919-S
    Spectrum Control
    D Subminiature Connector, 78 Contact(s), Female, Solder Terminal,
    VS

Alternate Parts for 56-643-919-S

This table gives cross-reference parts and alternative options found for 56-643-919-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56-643-919-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
56-643-919-50G D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Spectrum Control 56-643-919-S vs 56-643-919-50G
56F643-919-50G D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56-643-919-S vs 56F643-919-50G
56F643-919-GBL D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56-643-919-S vs 56F643-919-GBL
56-643-919-LI D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Spectrum Control 56-643-919-S vs 56-643-919-LI
56F643-919-LI D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56-643-919-S vs 56F643-919-LI
56-643-919-LI D Subminiature Connector, 78 Contact(s), Female, Solder Terminal API Technologies Corp EIS (RETIRED) 56-643-919-S vs 56-643-919-LI
56-643-919-50G D Subminiature Connector, 78 Contact(s), Female, Solder Terminal API Technologies Corp EIS (RETIRED) 56-643-919-S vs 56-643-919-50G
56F643-919-S D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Spectrum Control 56-643-919-S vs 56F643-919-S
56F643-919-S D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56-643-919-S vs 56F643-919-S
56-643-919-S D Subminiature Connector, 78 Contact(s), Female, Solder Terminal API Technologies Corp EIS (RETIRED) 56-643-919-S vs 56-643-919-S
Part Number Description Manufacturer Compare
56-643-919-LI D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Spectrum Control 56-643-919-S vs 56-643-919-LI
56-643-919-50G D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Spectrum Control 56-643-919-S vs 56-643-919-50G
56-643-919-S D Subminiature Connector, 78 Contact(s), Female, Solder Terminal API Technologies Corp EIS (RETIRED) 56-643-919-S vs 56-643-919-S
56-643-919-GBL D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Spectrum Control 56-643-919-S vs 56-643-919-GBL
56F643-919-50G D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Spectrum Control 56-643-919-S vs 56F643-919-50G
56-643-919-LI D Subminiature Connector, 78 Contact(s), Female, Solder Terminal API Technologies Corp EIS (RETIRED) 56-643-919-S vs 56-643-919-LI
56F643-919-GBL D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56-643-919-S vs 56F643-919-GBL
56F643-919-S D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Spectrum Control 56-643-919-S vs 56F643-919-S
56F643-919-LI D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56-643-919-S vs 56F643-919-LI
56-643-919-50G D Subminiature Connector, 78 Contact(s), Female, Solder Terminal API Technologies Corp EIS (RETIRED) 56-643-919-S vs 56-643-919-50G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56-643-919-S by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56-643-919-S by Spectrum Control

  • Please alert me when 56-643-919-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 56-643-919-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56-643-919-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 56-643-919-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56-643-919-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56-643-919-S by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: