Part Details for 56-617-920-50G by Spectrum Control
Overview of 56-617-920-50G by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADXL1002Z | Analog Devices | : Eval Board for ADXL1002 50g | |
ADXL1002BCPZ-RL | Analog Devices | Low Noise 21kHz 50g 1-axis acc | |
ADXL1002BCPZ-RL7 | Analog Devices | Low Noise 21kHz 50g 1-axis acc |
Part Details for 56-617-920-50G
56-617-920-50G CAD Models
56-617-920-50G Part Data Attributes
|
56-617-920-50G
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
56-617-920-50G
Spectrum Control
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 56-617-920-50G
This table gives cross-reference parts and alternative options found for 56-617-920-50G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56-617-920-50G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56F617-920-LI | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | API Technologies Corp EIS (RETIRED) | 56-617-920-50G vs 56F617-920-LI |
56-617-920-GBL | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Spectrum Control | 56-617-920-50G vs 56-617-920-GBL |
56F617-920-S | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Spectrum Control | 56-617-920-50G vs 56F617-920-S |
56F617-920-LI | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Spectrum Control | 56-617-920-50G vs 56F617-920-LI |
56-617-920-50G | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | API Technologies Corp EIS (RETIRED) | 56-617-920-50G vs 56-617-920-50G |
56F617-920-S | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | API Technologies Corp EIS (RETIRED) | 56-617-920-50G vs 56F617-920-S |
56-617-920-S | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | API Technologies Corp EIS (RETIRED) | 56-617-920-50G vs 56-617-920-S |
56-617-920-S | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Spectrum Control | 56-617-920-50G vs 56-617-920-S |
56-617-920-LI | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Spectrum Control | 56-617-920-50G vs 56-617-920-LI |
56F617-920-GBL | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | API Technologies Corp EIS (RETIRED) | 56-617-920-50G vs 56F617-920-GBL |