56-12
Description: Power Transformer

Overview of 56-12 by Signal Transformer Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 56-12 by Signal Transformer Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56-12-ND
DigiKey PWR XFMR LAMINATED 672VA CHAS MT Min Qty: 5 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 5 $216.7660
$216.7660 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $220.4500
  • 3 $217.1400
  • 4 $213.8900
  • 5 $209.6100
$209.6100 / $220.4500 Buy Now
DISTI # 000000000001083181
Sager Power Transformers Rectifier Power Transformer Min Qty: 5 0
  • 5 $223.2400
  • 15 $191.6300
  • 35 $189.2600
$189.2600 / $223.2400 Buy Now

CAD Models for 56-12 by Signal Transformer Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 56-12 by Signal Transformer Inc

56-12
Signal Transformer Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIGNAL TRANSFORMER CO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Signal Transformer
Additional Feature
THE TWO SECONDARIES HAVE CENTER TAPPED CONNECTIONS
Center Tap Feature 1
YES
Center Tap Feature 2
YES
Height
134.9 mm
Isolation Voltage
1500 V
Length
162 mm
Mounting Feature
CHASSIS MOUNT
Number of Secondary Winding
2
Output Current 1
12 A
Output Current 2
12 A
Output Voltage 1
28 V
Output Voltage 2
28 V
Primary Rating
SINGLE 105/115/125V
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
Width
133.4 mm
Want to compare parts?
  1. 56-12
    Signal Transformer Inc
    Power Transformer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56-12 by Signal Transformer Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56-12 by Signal Transformer Inc

Select Manufacturer
Which Manufacturer of 56-12 would you like to use for your alert(s)?
  • Please alert me when 56-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 56-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 56-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56-12 by Signal Transformer Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: