Part Details for 56-00005 by Tensility International Corp
Results Overview of 56-00005 by Tensility International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
56-00005 Information
56-00005 by Tensility International Corp is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CO-142BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-005 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 5ft |
Price & Stock for 56-00005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1414-ND
|
DigiKey | WASHER SPLIT LOCK 12MM SUS 9.1MM Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0809 | Buy Now |
DISTI #
V99:2348_19021041
|
Arrow Electronics | Connector Accessories Lock Washer Straight Nickel Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1808 | Americas - 3900 |
|
$0.0141 | Buy Now |
|
Onlinecomponents.com | Hardware - washer - lock - 12x9.1x1.1 mm - SPCC - nickel plated RoHS: Compliant | 0 |
|
$0.0383 / $0.0577 | Buy Now |
DISTI #
26688459
|
Verical | Connector Accessories Lock Washer Straight Nickel Bulk RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 1808 | Americas - 3900 |
|
$0.0141 | Buy Now |
Part Details for 56-00005
56-00005 CAD Models
56-00005 Part Data Attributes
|
56-00005
Tensility International Corp
Buy Now
|
Compare Parts:
56-00005
Tensility International Corp
Select a part to compare: |
Samacsys Manufacturer | Tensility International Corp |