Part Details for 55SB-NFR12H by DDP Engineered LED Solutions
Overview of 55SB-NFR12H by DDP Engineered LED Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF7055SBP40KNV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 55SB-NFR12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Lamp T2 T5.5 12V Slide Red | VCC (Visual Communications Company) 55SB-NFR12H RoHS: Compliant |
100 In Stock |
|
$13.6900 / $20.3400 | Buy Now |
DISTI #
79326849
|
Verical | 55SB-NFR12H Min Qty: 3 Package Multiple: 1 Date Code: 2415 | Americas - 97 |
|
$17.9494 / $25.0801 | Buy Now |
|
Master Electronics | LED Lamp T2 T5.5 12V Slide Red | VCC (Visual Communications Company) 55SB-NFR12H RoHS: Compliant |
100 In Stock |
|
$13.6900 / $20.3400 | Buy Now |
Part Details for 55SB-NFR12H
55SB-NFR12H CAD Models
55SB-NFR12H Part Data Attributes
|
55SB-NFR12H
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
55SB-NFR12H
DDP Engineered LED Solutions
Single Color LED, Red, Water Clear, 5.1mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 780.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 634 nm | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
Viewing Angle | 75 deg |