Part Details for 55R1-1508-E by Eaton Subsea
Overview of 55R1-1508-E by Eaton Subsea
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-5N5JLB | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-5N5GLC | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-5N5JLC | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 55R1-1508-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | Connector CCP Rt Angle Sz15 8 Contact Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |