Part Details for 55PC6361-6-8 by TE Connectivity
Overview of 55PC6361-6-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC6361-6-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC6361-6-8-ND
|
DigiKey | 55PC6361-6-8 Min Qty: 1000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8267 | Buy Now |
DISTI #
EM4898-000
|
Avnet Americas | Cable 6AWG Cross-Linked Modified ETFE Tin Plated Copper 600V Gray - Bulk (Alt: EM4898-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3915 / $8.3453 | Buy Now |
DISTI #
RYC55PC6361-6-8
|
Heilind Electronics | 55PC6361-6-8 EM4898-000 | Americas - 0 in Stock |
|
$8.7661 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6300 / $21.4600 | Buy Now |
DISTI #
RYC55PC6361-6-8
|
Interstate Connecting Components | 55PC6361-6-8 EM4898-000 | 0 |
|
$8.7661 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6300 / $21.4600 | Buy Now |
Part Details for 55PC6361-6-8
55PC6361-6-8 CAD Models
55PC6361-6-8 Part Data Attributes
|
55PC6361-6-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC6361-6-8
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |