Part Details for 55PC6291-24-MST6-9CS3296 by TE Connectivity
Overview of 55PC6291-24-MST6-9CS3296 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC6291-24-MST6-9CS3296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55PC6291-24-MST6-9CS3296-ND
|
DigiKey | CABLE 6COND 24AWG WHITE SHLD Min Qty: 10 Lead time: 21 Weeks Container: Spool MARKETPLACE PRODUCT |
5348 In Stock |
|
$5.4300 / $7.3300 | Buy Now |
DISTI #
55PC6291-24-MST6-9CS3296-ND
|
DigiKey | CABLE 6COND 24AWG WHITE SHLD Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0070 | Buy Now |
DISTI #
650-CR9244-000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 6C SHL JCKT GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$6.4300 | Order Now |
|
Onlinecomponents.com | High Performance Cable Multi RoHS: Compliant |
5348 Partner Stock |
|
$6.2400 / $7.1500 | Buy Now |
|
Master Electronics | High Performance Cable Multi RoHS: Compliant |
5348 Partner Stock |
|
$6.2400 / $7.1500 | Buy Now |