Part Details for 55PC6120-22-F662-9CS2857 by TE Connectivity
Overview of 55PC6120-22-F662-9CS2857 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC6120-22-F662-9CS2857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC6120-22-F662-9CS2857-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 4000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6210 | Buy Now |
DISTI #
091805-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 091805-000) RoHS: Compliant Min Qty: 4000 Package Multiple: 1219 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5840 / $5.1755 | Buy Now |
DISTI #
650-091805-000
|
Mouser Electronics | Hook-up Wire 22AWG 3C DBL SHL JCK GP 660V PRICE PER FT RoHS: Compliant | 0 |
|
$4.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6900 / $13.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6900 / $13.7500 | Buy Now |