There are no models available for this part yet.
Overview of 55PC6017-24-MST3-9CS2573 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 55PC6017-24-MST3-9CS2573 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55PC6017-24-MST3-9CS2573-ND
|
DigiKey | CABLE 3COND 24AWG WHITE SHLD Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1186 | Buy Now | |
DISTI #
551963-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 551963-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7609 / $5.3752 | Buy Now | |
DISTI #
650-551963-000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 3C FB SHL JCK 600V RD/BL/YL PER/FT RoHS: Compliant | 0 |
|
$5.3700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9200 / $13.8200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.9200 / $13.8200 | Buy Now |