Part Details for 55PC6016-24-9/96-9CS2573 by TE Connectivity
Overview of 55PC6016-24-9/96-9CS2573 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC6016-24-9/96-9CS2573
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55PC6016-24-9/96-9CS2573-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 25 Lead time: 42 Weeks Container: Spool MARKETPLACE PRODUCT |
3100 In Stock |
|
$2.8100 / $2.9700 | Buy Now |
DISTI #
55PC6016-24-9/96-9CS2573-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 25 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4631 | Buy Now |
DISTI #
650-943323-000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C SLV-COAT PRICE PER FT RoHS: Compliant | 0 |
|
$3.0000 | Order Now |
|
Onlinecomponents.com | Multi-Conductor Cable 2Conductors 24AWG 2.71mm 600VAC White RoHS: Compliant |
3100 Partner Stock |
|
$2.5200 / $2.8900 | Buy Now |
DISTI #
000000000002765819
|
Sager | Multi-Conductor Cables 24AWG 2C SLV-COAT PRICE PER FT Min Qty: 1 | 0 |
|
$2.7600 / $3.4400 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 2Conductors 24AWG 2.71mm 600VAC White RoHS: Compliant |
3100 Partner Stock |
|
$2.5200 / $2.8900 | Buy Now |