Part Details for 55PC6002-20-9-9CS2970 by TE Connectivity
Overview of 55PC6002-20-9-9CS2970 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC6002-20-9-9CS2970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC6002-20-9-9CS2970-ND
|
DigiKey | HOOK-UP DL STRND 20AWG WHT Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4480 | Buy Now |
DISTI #
967410-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 967410-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 609 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5363 / $2.1931 | Buy Now |
DISTI #
RYC55PC6002-20-9-9CS2970
|
Heilind Electronics | 55PC6002-20-9-9CS2970 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.3400 / $6.4100 | Buy Now | |
DISTI #
RYC55PC6002-20-9-9CS2970
|
Interstate Connecting Components | 55PC6002-20-9-9CS2970 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.3400 / $6.4100 | Buy Now |