Part Details for 55PC6000-20-2/6-9-9CS2968 by TE Connectivity
Overview of 55PC6000-20-2/6-9-9CS2968 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC6000-20-2/6-9-9CS2968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC6000-20-2/6-9-9CS2968-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2170 | Buy Now |
DISTI #
726042-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 4.36mm White 600VAC - Cable Rools/Shrink Tubing (Alt: 726042-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8829 / $3.2549 | Buy Now |
DISTI #
650-726042-000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C DBL SHL JCK 600V PRICE PER FT RoHS: Compliant | 0 |
|
$3.1600 / $3.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8900 / $7.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8900 / $7.9000 | Buy Now |