Part Details for 55PC4131-20-3/6/9-9 by TE Connectivity
Overview of 55PC4131-20-3/6/9-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC4131-20-3/6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4736
|
Newark | 55Pc4131-20-3/6/9-9 |Raychem Te Connectivity 55PC4131-20-3/6/9-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.7800 / $1.9400 | Buy Now |
DISTI #
55PC4131-20-3/6/9-9-ND
|
DigiKey | CABLE 3COND 20AWG WHITE Min Qty: 2000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9706 | Buy Now |
DISTI #
975795-000
|
Avnet Americas | High Performance Cable 3Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 975795-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-975795-000
|
Mouser Electronics | Multi-Conductor Cables 55PC4131-20-3/6/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.2400 | Order Now |
DISTI #
RYC55PC4131-20-3/6/9-9
|
Heilind Electronics | 55PC4131-20-3/6/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC4131-20-3/6/9-9 RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
DISTI #
RYC55PC4131-20-3/6/9-9
|
Interstate Connecting Components | 55PC4131-20-3/6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001125703
|
Sager | Multi-Conductor Cables 55PC4131-20-3/6/9-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.8400 / $2.2900 | Buy Now |
|
Master Electronics | 55PC4131-20-3/6/9-9 RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |