Part Details for 55PC4121-22-6/9-9 by TE Connectivity
Overview of 55PC4121-22-6/9-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 55PC4121-22-6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC4121-22-6/9-9-ND
|
DigiKey | 55PC4121-22-6/9-9 Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0782 | Buy Now |
DISTI #
CS0706-000
|
Avnet Americas | Cable 2Conductors 22AWG Tin Plated Copper White 600V - Bulk (Alt: CS0706-000) Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6361 / $0.9080 | Buy Now |
|
Onlinecomponents.com | 55PC4121-22-6/9-9 RoHS: Compliant | 0 |
|
$0.9690 / $2.0300 | Buy Now |
|
Master Electronics | 55PC4121-22-6/9-9 RoHS: Compliant | 0 |
|
$0.9690 / $2.0300 | Buy Now |
Part Details for 55PC4121-22-6/9-9
55PC4121-22-6/9-9 CAD Models
55PC4121-22-6/9-9 Part Data Attributes
|
55PC4121-22-6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC4121-22-6/9-9
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |