Part Details for 55PC2242-18-MST4-9CS2573 by TE Connectivity
Overview of 55PC2242-18-MST4-9CS2573 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2242-18-MST4-9CS2573
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC2242-18-MST4-9CS2573-ND
|
DigiKey | CABLE 4COND 18AWG WHITE SHLD Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4375 | Buy Now |
DISTI #
276539-000
|
Avnet Americas | Multiconductor Cable - Cable Rools/Shrink Tubing (Alt: 276539-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$3.9961 / $5.0582 | Buy Now |
|
Onlinecomponents.com | Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 4Conductors 18AWG 5.43mm 600VAC White RoHS: Compliant | 0 |
|
$5.5700 / $15.6600 | Buy Now |
DISTI #
000000000001125661
|
Sager | TE Connectivity 55PC2242-18-MST4-9CS2573 | 0 |
|
Buy Now | |
|
Master Electronics | Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 4Conductors 18AWG 5.43mm 600VAC White RoHS: Compliant | 0 |
|
$5.5700 / $15.6600 | Buy Now |