Part Details for 55PC2221-22-6/6-6 by TE Connectivity
Overview of 55PC2221-22-6/6-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 55PC2221-22-6/6-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC2221-22-6/6-6-ND
|
DigiKey | CABLE 2COND 22AWG BLUE SHLD Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0119 | Buy Now |
|
Onlinecomponents.com | 55PC2221-22-6/6-6 RoHS: Compliant | 0 |
|
$1.6600 / $4.5500 | Buy Now |
|
Master Electronics | 55PC2221-22-6/6-6 RoHS: Compliant | 0 |
|
$1.6600 / $4.5500 | Buy Now |
Part Details for 55PC2221-22-6/6-6
55PC2221-22-6/6-6 CAD Models
55PC2221-22-6/6-6 Part Data Attributes
|
55PC2221-22-6/6-6
TE Connectivity
Buy Now
|
Compare Parts:
55PC2221-22-6/6-6
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |