Part Details for 55PC2221-22-2/6-9CS2502 by TE Connectivity
Overview of 55PC2221-22-2/6-9CS2502 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2221-22-2/6-9CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4710
|
Newark | 55Pc2221-22-2/6-9Cs2502 |Raychem Te Connectivity 55PC2221-22-2/6-9CS2502 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.3900 / $2.5400 | Buy Now |
DISTI #
55PC2221-22-2/6-9CS2502-100-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$341.6400 | Buy Now |
DISTI #
650-165737-000
|
Mouser Electronics | Multi-Conductor Cables 55PC222122269CS2502 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
|
Onlinecomponents.com | 55PC2221-22-2/6-9CS2502 RoHS: Compliant | 0 |
|
$2.3600 / $6.4600 | Buy Now |
DISTI #
165737-000
|
TTI | Multi-Conductor Cables 55PC2221-22-2/6-9CS2502 Min Qty: 2000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$2.9100 | Buy Now |
DISTI #
000000000001125641
|
Sager | Multi-Conductor Cables 55PC222122269CS2502 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.6000 / $3.2600 | Buy Now |
|
Master Electronics | 55PC2221-22-2/6-9CS2502 RoHS: Compliant | 0 |
|
$2.3600 / $6.4600 | Buy Now |
Part Details for 55PC2221-22-2/6-9CS2502
55PC2221-22-2/6-9CS2502 CAD Models
55PC2221-22-2/6-9CS2502 Part Data Attributes
|
55PC2221-22-2/6-9CS2502
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC2221-22-2/6-9CS2502
TE Connectivity
55PC2221-22-2/6-9CS2502 Cable Type:Spec 55PC;Voltage Rating:600 V;Insulation Material:Radiation Crosslinked Modified ETFE;Conductor Material:Tin-Coated Copper;Wire Size:22 AWG Spec 55PC 600 V Radiation Crosslinked Modified ETFE Tin-Coated Copper | Part# 55PC2221-22-2/6-9CS2502 | 22 AWG | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |