Part Details for 55PC2141-20-9/93/95/96-9 by TE Connectivity
Overview of 55PC2141-20-9/93/95/96-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2141-20-9/93/95/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC2141-20-9/93/95/96-9-ND
|
DigiKey | CABLE 4COND 20AWG WHITE SHLD Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9949 | Buy Now |
DISTI #
872291-000
|
Avnet Americas | High Performance Cable 4Conductors 20AWG Tin Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 872291-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-872291-000
|
Mouser Electronics | Multi-Conductor Cables 55PC21412099395969 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.1600 | Order Now |
|
Onlinecomponents.com | 55PC2141-20-9/93/95/96-9 RoHS: Compliant | 0 |
|
$2.6900 / $7.3600 | Buy Now |
DISTI #
000000000001125571
|
Sager | Multi-Conductor Cables 55PC21412099395969 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 55PC2141-20-9/93/95/96-9 RoHS: Compliant | 0 |
|
$2.6900 / $7.3600 | Buy Now |
Part Details for 55PC2141-20-9/93/95/96-9
55PC2141-20-9/93/95/96-9 CAD Models
55PC2141-20-9/93/95/96-9 Part Data Attributes
|
55PC2141-20-9/93/95/96-9
TE Connectivity
Buy Now
|
Compare Parts:
55PC2141-20-9/93/95/96-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |