Part Details for 55PC2134-22-3/6/9-9 by TE Connectivity
Results Overview of 55PC2134-22-3/6/9-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 55PC2134-22-3/6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55PC2134-22-3/6/9-9-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 4 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
156 In Stock |
|
$16.9100 / $18.3000 | Buy Now |
DISTI #
55PC2134-22-3/6/9-9-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 4 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2118 | Buy Now |
DISTI #
EG7236-000
|
Avnet Americas | 55PC2134-22-3/6/9-9 - Bulk (Alt: EG7236-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2285 / $6.2118 | Buy Now |
DISTI #
650-EG7236-000
|
Mouser Electronics | Multi-Conductor Cables 55PC2134-22-3/6/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$12.0700 | Order Now |
DISTI #
RYC55PC2134-22-3/6/9-9
|
Heilind Electronics | 55PC2134-22-3/6/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Twisted Pair Cable 22AWG RoHS: Compliant |
156 Partner Stock |
|
$6.4900 / $19.0900 | Buy Now |
DISTI #
RYC55PC2134-22-3/6/9-9
|
Interstate Connecting Components | 55PC2134-22-3/6/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | Twisted Pair Cable 22AWG RoHS: Compliant |
156 Partner Stock |
|
$6.4900 / $19.0900 | Buy Now |
Part Details for 55PC2134-22-3/6/9-9
55PC2134-22-3/6/9-9 CAD Models
55PC2134-22-3/6/9-9 Part Data Attributes
|
55PC2134-22-3/6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC2134-22-3/6/9-9
TE Connectivity
55PC2134-22-3/6/9-9
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity |