Part Details for 55PC2132-22-3/6/9-9 by TE Connectivity
Overview of 55PC2132-22-3/6/9-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2132-22-3/6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4667
|
Newark | 55Pc2132-22-3/6/9-9 |Raychem Te Connectivity 55PC2132-22-3/6/9-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.1800 / $3.3800 | Buy Now |
DISTI #
55PC2132-22-3/6/9-9-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1564 | Buy Now |
DISTI #
116481-000
|
Avnet Americas | High Performance Cable 3Conductors 22AWG Silver Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 116481-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-116481-000
|
Mouser Electronics | Multi-Conductor Cables 55PC2132-22-3/6/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
|
Onlinecomponents.com | 55PC2132-22-3/6/9-9 RoHS: Compliant | 0 |
|
$3.0800 / $8.4300 | Buy Now |
DISTI #
RYC55PC2132-22-3/6/9-9
|
Interstate Connecting Components | 55PC2132-22-3/6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001125553
|
Sager | Multi-Conductor Cables 55PC2132-22-3/6/9-9 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 55PC2132-22-3/6/9-9 RoHS: Compliant | 0 |
|
$3.0800 / $8.4300 | Buy Now |