There are no models available for this part yet.
Overview of 55PC2126-24-9/96-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55PC2126-24-9/96-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M4641
|
Newark | 55Pc2126-24-9/96-9 |Raychem Te Connectivity 55PC2126-24-9/96-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.2100 / $2.3500 | Buy Now | |
DISTI #
55PC2126-24-9/96-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3870 | Buy Now | |
DISTI #
650-C34169-000
|
Mouser Electronics | Multi-Conductor Cables 55PC2126-24-9/96-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.9600 | Order Now | |
DISTI #
RYC55PC2126-24-9/96-9
|
Heilind Electronics | C34169-000 | Americas - 0 in Stock |
|
$2.5370 / $2.5748 | Buy Now | |
Onlinecomponents.com | 55PC2126-24-9/96-9 RoHS: Compliant | 0 |
|
$2.1400 / $5.8700 | Buy Now | ||
DISTI #
RYC55PC2126-24-9/96-9
|
Interstate Connecting Components | C34169-000 | 0 |
|
$2.5370 / $2.5748 | Buy Now | |
DISTI #
000000000002273790
|
Sager | Multi-Conductor Cables 55PC2126-24-9/96-9 PRICE PER FOOT | 0 |
|
Buy Now | ||
Master Electronics | 55PC2126-24-9/96-9 RoHS: Compliant | 0 |
|
$2.1400 / $5.8700 | Buy Now |
CAD Models for 55PC2126-24-9/96-9 by TE Connectivity
Part Data Attributes for 55PC2126-24-9/96-9 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|