Part Details for 55PC2122-22-9/96-9 by TE Connectivity
Overview of 55PC2122-22-9/96-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2122-22-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4634
|
Newark | 55Pc2122-22-9/96-9 |Raychem Te Connectivity 55PC2122-22-9/96-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.7200 | Buy Now |
DISTI #
55PC2122-22-9/96-9-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8023 | Buy Now |
DISTI #
650-896457-000
|
Mouser Electronics | Multi-Conductor Cables 55PC2122-22-9/96-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
DISTI #
RYC55PC2122-22-9/96-9
|
Heilind Electronics | 55PC2122-22-9/96-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 2Conductors 22AWG 600V White RoHS: Compliant | 0 |
|
$1.7200 / $4.8300 | Buy Now |
DISTI #
RYC55PC2122-22-9/96-9
|
Interstate Connecting Components | 55PC2122-22-9/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000001125507
|
Sager | Multi-Conductor Cables 55PC2122-22-9/96-9 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 2Conductors 22AWG 600V White RoHS: Compliant | 0 |
|
$1.7200 / $4.8300 | Buy Now |