Part Details for 55PC2121-20-2/6-4CS2502 by TE Connectivity
Overview of 55PC2121-20-2/6-4CS2502 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2121-20-2/6-4CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4614
|
Newark | 55Pc2121-20-2/6-4Cs2502 |Raychem Te Connectivity 55PC2121-20-2/6-4CS2502 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.1500 / $2.2900 | Buy Now |
DISTI #
55PC2121-20-2/6-4CS2502-ND
|
DigiKey | CABLE 2COND 20AWG YELLOW SHLD Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3237 | Buy Now |
|
Onlinecomponents.com | Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 3.2mm 600VAC Yellow RoHS: Compliant |
181 In Stock |
|
$2.3800 / $4.1100 | Buy Now |
DISTI #
51680972
|
Verical | Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 3.2mm 600VAC Yellow Cross Linked Modified Ethylene Tetrafluoroethylene RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1804 | Americas - 180 |
|
$3.1980 / $5.3430 | Buy Now |
DISTI #
000000000001125477
|
Sager | Multi-Conductor Cables 55PC212120264CS2502 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$1.7900 / $2.2900 | Buy Now |
|
Master Electronics | Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 3.2mm 600VAC Yellow RoHS: Compliant |
181 In Stock |
|
$2.3800 / $4.1100 | Buy Now |