Part Details for 55PC2112-22-9-9CS2703 by TE Connectivity
Overview of 55PC2112-22-9-9CS2703 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2112-22-9-9CS2703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC2112-22-9-9CS2703-ND
|
DigiKey | CBL 1COND STRND 22AWG 600V WHITE Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8833 | Buy Now |
DISTI #
650-862005-000
|
Mouser Electronics | Hook-up Wire 55PC211222-9-9CS2703 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.7000 / $1.8300 | Order Now |
DISTI #
RYC55PC2112-22-9-9CS2703
|
Heilind Electronics | 55PC2112-22-9-9CS2703 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $4.2500 | Buy Now |
DISTI #
RYC55PC2112-22-9-9CS2703
|
Interstate Connecting Components | 55PC2112-22-9-9CS2703 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $4.2500 | Buy Now |