Part Details for 55PC2111-24-9-9 by TE Connectivity
Overview of 55PC2111-24-9-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 55PC2111-24-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC2111-24-9-9-ND
|
DigiKey | CBL 1COND STRND 24AWG 600V WHITE Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
195683-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 195683-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001125443
|
Sager | Hook-up Wire 55PC2111-24-9-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 55PC2111-24-9-9
55PC2111-24-9-9 CAD Models
55PC2111-24-9-9 Part Data Attributes
|
55PC2111-24-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC2111-24-9-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |