Part Details for 55PC1231-22-2/4/6-9-F940 by TE Connectivity
Overview of 55PC1231-22-2/4/6-9-F940 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for 55PC1231-22-2/4/6-9-F940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1231-22-2/4/6-9-F940-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5260 | Buy Now |
DISTI #
979992-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 979992-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-979992-000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3C SHL JCKT 600V PRICE PER FT RoHS: Compliant | 0 |
|
$2.4800 / $2.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $6.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2700 / $6.2100 | Buy Now |
Part Details for 55PC1231-22-2/4/6-9-F940
55PC1231-22-2/4/6-9-F940 CAD Models
55PC1231-22-2/4/6-9-F940 Part Data Attributes
|
55PC1231-22-2/4/6-9-F940
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1231-22-2/4/6-9-F940
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |