Part Details for 55PC1224-24-0/9-9CS2772 by TE Connectivity
Results Overview of 55PC1224-24-0/9-9CS2772 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1224-24-0/9-9CS2772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1224-24-0/9-9CS2772-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8872 | Buy Now |
DISTI #
481777-000
|
Avnet Americas | Shielded Multi-Conductor Cable 2Conductors 24AWG 2.87mm White 600VAC - Cable Rools/Shrink Tubing (Al... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9193 / $2.8195 | Buy Now |
DISTI #
650-481777-000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C BK/WH PRICE PER FT RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $7.6700 | Buy Now |
DISTI #
000000000002765792
|
Sager | Multi-Conductor Cables 24AWG 2C BK/WH PRICE PER FT Min Qty: 1 | 0 |
|
$3.1600 / $3.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8000 / $7.6700 | Buy Now |