Part Details for 55PC1223-22-9/96-9 by TE Connectivity
Overview of 55PC1223-22-9/96-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1223-22-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6076
|
Newark | 55Pc1223-22-9/96-9 |Raychem Te Connectivity 55PC1223-22-9/96-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $3.6500 | Buy Now |
DISTI #
2266-55PC1223-22-9/96-9TR-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 50 Lead time: 11 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2115 In Stock |
|
$1.3300 / $1.4400 | Buy Now |
DISTI #
55PC1223-22-9/96-9-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
063630-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Nickel Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 063630-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | High Performance Cable 2Conductors 22AWG 600V White RoHS: Compliant |
2115 Partner Stock |
|
$2.1000 / $3.1400 | Buy Now |
DISTI #
000000000001125255
|
Sager | Multi-Conductor Cables 55PC1223-22-9/96-9 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 2Conductors 22AWG 600V White RoHS: Compliant |
2115 Partner Stock |
|
$2.1000 / $3.1400 | Buy Now |