There are no models available for this part yet.
Overview of 55PC1222-10-0/9-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 55PC1222-10-0/9-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-55PC1222-10-0/9-9-ND
|
DigiKey | 55PC1222-10-0/9-9 Min Qty: 500 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13,471.6951 | Buy Now | |
DISTI #
EP2320-000
|
Avnet Americas | Cable 10AWG 2Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EP2320-000) Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$13.3178 / $16.0265 | Buy Now | |
DISTI #
RYC55PC1222-10-0/9-9
|
Heilind Electronics | 55PC1222-10-0/9-9 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4500 / $40.6300 | Buy Now | ||
DISTI #
RYC55PC1222-10-0/9-9
|
Interstate Connecting Components | 55PC1222-10-0/9-9 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$14.4500 / $40.6300 | Buy Now |
CAD Models for 55PC1222-10-0/9-9 by TE Connectivity
Part Data Attributes for 55PC1222-10-0/9-9 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
23 Weeks, 2 Days
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|