Part Details for 55PC1182-22-MST8-9CS3296 by TE Connectivity
Overview of 55PC1182-22-MST8-9CS3296 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1182-22-MST8-9CS3296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1182-22-MST8-9CS3296-ND
|
DigiKey | CABLE 8COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8859 | Buy Now |
DISTI #
650-CP9154-000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 8C SHL GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$6.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6500 / $19.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6500 / $19.5100 | Buy Now |
Part Details for 55PC1182-22-MST8-9CS3296
55PC1182-22-MST8-9CS3296 CAD Models
55PC1182-22-MST8-9CS3296 Part Data Attributes
|
55PC1182-22-MST8-9CS3296
TE Connectivity
Buy Now
|
Compare Parts:
55PC1182-22-MST8-9CS3296
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |