Part Details for 55PC1162-22-MST6-9CS3296 by TE Connectivity
Overview of 55PC1162-22-MST6-9CS3296 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1162-22-MST6-9CS3296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1162-22-MST6-9CS3296-ND
|
DigiKey | CABLE 6COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9625 | Buy Now |
DISTI #
650-CP9660-000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 6C SHL 600V PRICE PER FT RoHS: Compliant | 0 |
|
$3.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8100 / $10.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8100 / $10.7000 | Buy Now |