Part Details for 55PC1152-12-0/3/5/6/9-9 by TE Connectivity
Overview of 55PC1152-12-0/3/5/6/9-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 55PC1152-12-0/3/5/6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1152-12-0/3/5/6/9-9-ND
|
DigiKey | CABLE 5COND 12AWG WHITE SHLD Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1834 | Buy Now |
DISTI #
650-55PC115212035699
|
Mouser Electronics | Multi-Conductor Cables 12AWG 5C SHL 600V PRICE PER FT RoHS: Compliant | 0 |
|
$25.4000 | Order Now |
|
Onlinecomponents.com | 55PC1152-12-0/3/5/6/9-9 RoHS: Compliant | 0 |
|
$24.5200 / $71.9700 | Buy Now |
|
Master Electronics | 55PC1152-12-0/3/5/6/9-9 RoHS: Compliant | 0 |
|
$24.5200 / $71.9700 | Buy Now |
Part Details for 55PC1152-12-0/3/5/6/9-9
55PC1152-12-0/3/5/6/9-9 CAD Models
55PC1152-12-0/3/5/6/9-9 Part Data Attributes
|
55PC1152-12-0/3/5/6/9-9
TE Connectivity
Buy Now
|
Compare Parts:
55PC1152-12-0/3/5/6/9-9
TE Connectivity
Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |