Part Details for 55PC1141-24-0/2/5/9-9 by TE Connectivity
Overview of 55PC1141-24-0/2/5/9-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1141-24-0/2/5/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1141-24-0/2/5/9-9-ND
|
DigiKey | CABLE 4COND 24AWG WHITE SHLD Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3951 | Buy Now |
DISTI #
800834-000
|
Avnet Americas | High Performance Cable 4Conductors 24AWG Tin Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 800834-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001125147
|
Sager | TE Connectivity 55PC1141-24-0/2/5/9-9 | 0 |
|
Buy Now |