Part Details for 55PC1132-20-MST3-9CS3515 by TE Connectivity
Overview of 55PC1132-20-MST3-9CS3515 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 55PC1132-20-MST3-9CS3515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC1132-20-MST3-9CS3515-ND
|
DigiKey | 55PC1132-20-MST3-9CS3515 Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7114 | Buy Now |
DISTI #
EP6183-000
|
Avnet Americas | Cable 3Conductors 20AWG Silver Plated Copper White 600V - Bulk (Alt: EP6183-000) Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7217 / $5.3129 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8500 / $16.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8500 / $16.4500 | Buy Now |
Part Details for 55PC1132-20-MST3-9CS3515
55PC1132-20-MST3-9CS3515 CAD Models
55PC1132-20-MST3-9CS3515 Part Data Attributes
|
55PC1132-20-MST3-9CS3515
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1132-20-MST3-9CS3515
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |