Part Details for 55PC1131-22-0/2/9-9CS2754 by TE Connectivity
Overview of 55PC1131-22-0/2/9-9CS2754 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1131-22-0/2/9-9CS2754
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55PC1131-22-0/2/9-9CS2754-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 45 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
2048 In Stock |
|
$1.6000 / $1.6800 | Buy Now |
DISTI #
55PC1131-22-0/2/9-9CS2754-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 45 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4048 | Buy Now |
DISTI #
889909-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 889909-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0267 / $1.2996 | Buy Now |
|
Onlinecomponents.com | Cross Referenced to TE CNTY RAYCHEM - Part RYC55PC1131-22-0/2/9-9CS2 RoHS: Compliant |
2048 Partner Stock |
|
$1.4700 / $1.8100 | Buy Now |
|
Master Electronics | Cross Referenced to TE CNTY RAYCHEM - Part RYC55PC1131-22-0/2/9-9CS2 RoHS: Compliant |
2048 Partner Stock |
|
$1.4700 / $1.8100 | Buy Now |