Part Details for 55PC1131-20-0/2/9-9 by TE Connectivity
Overview of 55PC1131-20-0/2/9-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1131-20-0/2/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4395
|
Newark | 55Pc1131-20-0/2/9-9 |Raychem Te Connectivity 55PC1131-20-0/2/9-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.1000 / $2.2800 | Buy Now |
DISTI #
2266-55PC1131-20-0/2/9-9-ND
|
DigiKey | CABLE 3COND 20AWG WHITE SHLD Min Qty: 35 Lead time: 18 Weeks Container: Spool MARKETPLACE PRODUCT |
507 In Stock |
|
$2.2600 / $2.3500 | Buy Now |
DISTI #
55PC1131-20-0/2/9-9-ND
|
DigiKey | CABLE 3COND 20AWG WHITE SHLD Min Qty: 35 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0282 | Buy Now |
DISTI #
295893-000
|
Avnet Americas | High Performance Cable 3Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 295893-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-55PC1131-20-0299
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C SHL GP 600V PRICE PER FT RoHS: Compliant | 205 |
|
$2.0700 / $3.8800 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 3Conductors 20AWG 600V White RoHS: Compliant |
507 Partner Stock |
|
$2.0400 / $3.1400 | Buy Now |
DISTI #
RYC55PC1131-20-0/2/9-9
|
Interstate Connecting Components | 55PC1131-20-0/2/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000002273758
|
Sager | Multi-Conductor Cables 20AWG 3C SHL GP 600V PRICE PER FT Min Qty: 1 | 0 |
|
$2.1500 / $2.7000 | Buy Now |
|
Master Electronics | High Performance Cable 3Conductors 20AWG 600V White RoHS: Compliant |
507 Partner Stock |
|
$2.0400 / $3.1400 | Buy Now |
Part Details for 55PC1131-20-0/2/9-9
55PC1131-20-0/2/9-9 CAD Models
55PC1131-20-0/2/9-9 Part Data Attributes
|
55PC1131-20-0/2/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1131-20-0/2/9-9
TE Connectivity
|
Samacsys Description | Body Features: Wire & Cable Insulation Material Modified Radiation Cross-linked ETFE Polymer | Conductor Material Tin-Coated Copper | Dimensions: Wire Size 20 AWG | Electrical Characteristics: Operating Voltage 600 VAC | Usage Conditions: Cable Type Spec 55 | Operating Temperature Range -65 – 150 DEGC | | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 12:06:34 |