There are no models available for this part yet.
Overview of 55PC1131-16-3/6/9-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55PC1131-16-3/6/9-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M4392
|
Newark | 55Pc1131-16-3/6/9-9 |Raychem Te Connectivity 55PC1131-16-3/6/9-9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.9800 / $4.2300 | Buy Now | |
DISTI #
55PC1131-16-3/6/9-9-ND
|
DigiKey | CABLE 3COND 16AWG WHITE SHLD Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1416 | Buy Now | |
DISTI #
828807-000
|
Avnet Americas | High Performance Cable 3Conductors 16AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 828807-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
650-55PC1131-16-3699
|
Mouser Electronics | Hook-up Wire 16AWG 3C SHL GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$4.1400 | Order Now | |
DISTI #
RYC55PC1131-16-3/6/9-9
|
Heilind Electronics | 55PC1131-16-3/6/9-9 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 55PC1131-16-3/6/9-9 RoHS: Compliant | 0 |
|
$3.8600 / $10.5600 | Buy Now | ||
DISTI #
RYC55PC1131-16-3/6/9-9
|
Interstate Connecting Components | 55PC1131-16-3/6/9-9 | 0 |
|
Buy Now | ||
DISTI #
000000000001125080
|
Sager | Hook-up Wire 16AWG 3C SHL GP 600V PRICE PER FT Min Qty: 1 | 0 |
|
$4.3500 / $5.4400 | Buy Now | |
Master Electronics | 55PC1131-16-3/6/9-9 RoHS: Compliant | 0 |
|
$3.8600 / $10.5600 | Buy Now |
CAD Models for 55PC1131-16-3/6/9-9 by TE Connectivity
Part Data Attributes for 55PC1131-16-3/6/9-9 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|